Pfannenberg PFA 60000 Series Fan Filter for 291 x 291mm Fans, Thermoplastic Frame, 320 x 320mm
- RS Stock No.:
- 904-8020
- Mfr. Part No.:
- PFA60000 11760002050
- Manufacturer:
- Pfannenberg
Bulk discount available
Subtotal (1 unit)*
€72.97
(exc. VAT)
€89.75
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €72.97 |
5 - 11 | €67.04 |
12 - 24 | €61.30 |
25 - 49 | €55.38 |
50 + | €49.64 |
*price indicative
- RS Stock No.:
- 904-8020
- Mfr. Part No.:
- PFA60000 11760002050
- Manufacturer:
- Pfannenberg
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Pfannenberg | |
Filter Type | Exhaust Filter | |
Fan Size | 291 x 291mm | |
Dimensions | 320 x 320mm | |
Thickness | 45.7mm | |
Frame Material | Thermoplastic | |
Series | PFA 60000 | |
Select all | ||
---|---|---|
Brand Pfannenberg | ||
Filter Type Exhaust Filter | ||
Fan Size 291 x 291mm | ||
Dimensions 320 x 320mm | ||
Thickness 45.7mm | ||
Frame Material Thermoplastic | ||
Series PFA 60000 | ||
Related links
- Pfannenberg PFA Series Filter Fan for 292 x 292mm Fans 320 x 320 x 46mm
- Pfannenberg PFA Series Fan Filter for 292 x 292mm Fans 320 x 320 x 46mm
- Pfannenberg PTFA Series Filter Fan for 291 x 291mm Fans 336 x 336 x 110mm
- Pfannenberg PTFA Series Filter Fan for 291 x 291mm Fans 436 x 436 x 110mm
- Pfannenberg PTF Series Filter Fan for 291 x 291mm Fans 470 x 470 x 152mm
- Pfannenberg PTF Series Filter Fan for 291 x 291mm Fans 336 x 336 x 129mm
- Pfannenberg 11760002055 Series Fan Filter for 292 x 292mm Fans 320 x 320 x 46mm
- Pfannenberg Fan Filter for 292 x 292mm Fans 320 x 320mm