Pfannenberg PFA 40000 Series Fan Filter for 223 x 223mm Fans, Thermoplastic Frame, 252 x 252mm
- RS Stock No.:
- 904-8026
- Mfr. Part No.:
- PFA40000 11740001050
- Manufacturer:
- Pfannenberg
Bulk discount available
Subtotal (1 unit)*
€60.97
(exc. VAT)
€74.99
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €60.97 |
5 - 11 | €56.11 |
12 - 24 | €51.22 |
25 - 49 | €46.36 |
50 + | €41.39 |
*price indicative
- RS Stock No.:
- 904-8026
- Mfr. Part No.:
- PFA40000 11740001050
- Manufacturer:
- Pfannenberg
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Pfannenberg | |
Filter Type | Exhaust Filter | |
Fan Size | 223 x 223mm | |
Dimensions | 252 x 252mm | |
Thickness | 41.9mm | |
Frame Material | Thermoplastic | |
Series | PFA 40000 | |
Select all | ||
---|---|---|
Brand Pfannenberg | ||
Filter Type Exhaust Filter | ||
Fan Size 223 x 223mm | ||
Dimensions 252 x 252mm | ||
Thickness 41.9mm | ||
Frame Material Thermoplastic | ||
Series PFA 40000 | ||
Related links
- Pfannenberg PFA Series Fan Filter for 223 x 223mm Fans 252 x 252 x 44mm
- Pfannenberg PFA Series Filter Fan for 223 x 223mm Fans 252 x 252 x 44mm
- Pfannenberg Fan Filter for 223 x 223mm Fans 252 x 252mm
- Pfannenberg 11740001055 Series Fan Filter for 223 x 223mm Fans 252 x 252 x 44mm
- Pfannenberg 11740003055 Series Fan Filter for 223 x 223mm Fans Thermoplastic Frame, 252 x 252 x 44mm
- Pfannenberg Fan Filter for 224 x 224mm Fans 252 x 252mm
- Pfannenberg PFA Series Filter Fan for 93 x 93mm Fans 109 x 109 x 23mm
- Pfannenberg PFA Series Filter Fan for 292 x 292mm Fans 320 x 320 x 46mm