ebm-papst Fan Speed Controller for Use with ebm-papst 2-wire and 3-wire DC fans, 24 V dc, 37mA Max, Variable
- RS Stock No.:
- 667-0419
- Mfr. Part No.:
- CDC242055UR-R
- Manufacturer:
- ebm-papst
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 667-0419
- Mfr. Part No.:
- CDC242055UR-R
- Manufacturer:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
DC Fan Controllers
DC fans in the ebm-papst compact range can have their speed reduced by up to 80% using innovative drive technology which, unlike voltage control, has no adverse impact on motor life.
Speed control for two or three wire ebm-papst DC compact fans
71.1 x 72.4 x 19.6 (max height) mm, with 4 holes each 3.5mm diameter
Selectable control temperature range +20 → +40 / +35 → +55°C
Alarm output
71.1 x 72.4 x 19.6 (max height) mm, with 4 holes each 3.5mm diameter
Selectable control temperature range +20 → +40 / +35 → +55°C
Alarm output
Supplied with
temperature sensor on 2m lead
Specifications
Attribute | Value |
---|---|
For Use With | ebm-papst 2-wire and 3-wire DC fans |
Speed Settings | Variable |
Maximum Current | 37mA |
Supply Voltage | 24 V dc |
- RS Stock No.:
- 667-0419
- Mfr. Part No.:
- CDC242055UR-R
- Manufacturer:
- ebm-papst