Murata Ferrite Bead (Chip Ferrite Bead), 2 x 1.25 x 0.85mm (0805), 13Ω impedance at 25 MHz, 22Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4982
- Mfr. Part No.:
- BLM21PG220BH1D
- Manufacturer:
- Murata
Subtotal (1 reel of 4000 units)*
€92.00
(exc. VAT)
€112.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
4000 + | €0.023 | €92.00 |
*price indicative
- RS Stock No.:
- 223-4982
- Mfr. Part No.:
- BLM21PG220BH1D
- Manufacturer:
- Murata
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Package Type | 0805 | |
Impedance at 25 MHz | 13Ω | |
Impedance at 50 MHz | 18Ω | |
Impedance at 100 MHz | 22Ω | |
Impedance at 300 MHz | 29Ω | |
Impedance at 1 GHz | 29.2Ω | |
Type | Chip Ferrite Bead | |
Dimensions | 2 x 1.25 x 0.85mm | |
Select all | ||
---|---|---|
Brand Murata | ||
Package Type 0805 | ||
Impedance at 25 MHz 13Ω | ||
Impedance at 50 MHz 18Ω | ||
Impedance at 100 MHz 22Ω | ||
Impedance at 300 MHz 29Ω | ||
Impedance at 1 GHz 29.2Ω | ||
Type Chip Ferrite Bead | ||
Dimensions 2 x 1.25 x 0.85mm | ||
Related links
- Murata Ferrite Bead (Chip Ferrite Bead) 13Ω impedance at 25 MHz
- Murata Ferrite Bead (Chip Ferrite Bead) 220Ω impedance at 100 MHz
- Murata Ferrite Bead (Chip Ferrite Bead) 1000Ω impedance at 100 MHz
- Murata Ferrite Bead (Chip Ferrite Bead) 330Ω impedance at 100 MHz
- Murata Ferrite Bead (Chip Ferrite Bead) 60Ω impedance at 100 MHz
- Murata Ferrite Bead (Chip Ferrite Bead) 22Ω impedance at 100 MHz
- Murata Ferrite Bead (Chip Ferrite Bead) 470Ω impedance at 100 MHz
- Murata Ferrite Bead (Chip Ferrite Bead) 30Ω impedance at 100 MHz