Fair-Rite Ferrite Bead, 9.6 x 3.05 x 2.85mm (SMD), 56Ω impedance at 25 MHz, 95Ω impedance at 100 MHz
- RS Stock No.:
- 467-3365
- Mfr. Part No.:
- 2743021447
- Manufacturer:
- Fair-Rite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 467-3365
- Mfr. Part No.:
- 2743021447
- Manufacturer:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Package Type | SMD | |
| Impedance at 25 MHz | 56Ω | |
| Impedance at 100 MHz | 95Ω | |
| Type | Bead | |
| Dimensions | 9.6 x 3.05 x 2.85mm | |
| Length | 9.6mm | |
| Depth | 3.05mm | |
| Maximum DC Resistance | 1.2mΩ | |
| Height | 2.85mm | |
| Application | EMI Suppression | |
| Material | NiZn | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Package Type SMD | ||
Impedance at 25 MHz 56Ω | ||
Impedance at 100 MHz 95Ω | ||
Type Bead | ||
Dimensions 9.6 x 3.05 x 2.85mm | ||
Length 9.6mm | ||
Depth 3.05mm | ||
Maximum DC Resistance 1.2mΩ | ||
Height 2.85mm | ||
Application EMI Suppression | ||
Material NiZn | ||




