- RS Stock No.:
- 792-6280
- Mfr. Part No.:
- BLM18SG260TN1D
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 792-6280
- Mfr. Part No.:
- BLM18SG260TN1D
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SMD 0603 Ferrite Filters- BLM18S Series
These filters are designed to function as resistors within interference frequency ranges.
Dedicated to digital interfaces.
Reduce the possibility of resonance.
Do not generate distortion.
Dedicated to digital interfaces.
Reduce the possibility of resonance.
Do not generate distortion.
Specifications
Attribute | Value |
---|---|
Package Type | 0603 (1608M) |
Impedance at 100 MHz | 26Ω |
Current Rating | 6A |
Type | Chip Ferrite Bead |
Dimensions | 1.6 x 0.8 x 0.5mm |
Length | 1.6mm |
Depth | 0.8mm |
Maximum DC Resistance | 7mΩ |
Height | 0.5mm |
Application | EMI Suppression Filter, Power Supplies (Low DC Resistance Type) |
Material | Ferrite |
Series | BLM18SG |
- RS Stock No.:
- 792-6280
- Mfr. Part No.:
- BLM18SG260TN1D
- Manufacturer:
- Murata