Samsung Electro-Mechanics Ferrite Bead (Chip Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 80Ω impedance at 100 MHz
- RS Stock No.:
- 795-7931
- Mfr. Part No.:
- CIM10U800NC
- Manufacturer:
- Samsung Electro-Mechanics
Bulk discount available
Subtotal (1 reel of 4000 units)*
€32.00
(exc. VAT)
€40.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 36000 | €0.008 | €32.00 |
| 40000 - 76000 | €0.007 | €28.00 |
| 80000 - 96000 | €0.007 | €28.00 |
| 100000 - 196000 | €0.007 | €28.00 |
| 200000 + | €0.007 | €28.00 |
*price indicative
- RS Stock No.:
- 795-7931
- Mfr. Part No.:
- CIM10U800NC
- Manufacturer:
- Samsung Electro-Mechanics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung Electro-Mechanics | |
| Package Type | 0603 (1608M) | |
| Impedance at 100 MHz | 80Ω | |
| Current Rating | 600mA | |
| Type | Chip Bead | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Maximum DC Resistance | 100mΩ | |
| Height | 0.8mm | |
| Material | Ferrite | |
| Application | EMI Suppression | |
| Series | CIM10 | |
| Select all | ||
|---|---|---|
Brand Samsung Electro-Mechanics | ||
Package Type 0603 (1608M) | ||
Impedance at 100 MHz 80Ω | ||
Current Rating 600mA | ||
Type Chip Bead | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Maximum DC Resistance 100mΩ | ||
Height 0.8mm | ||
Material Ferrite | ||
Application EMI Suppression | ||
Series CIM10 | ||
