Wurth Elektronik Ferrite Sleeve
- RS Stock No.:
- 332-138
- Mfr. Part No.:
- 782013076508
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 tray of 30 units)*
€111.30
(exc. VAT)
€136.80
(inc. VAT)
Temporarily out of stock
- Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 30 - 90 | €3.71 | €111.30 |
| 120 + | €3.524 | €105.72 |
*price indicative
- RS Stock No.:
- 332-138
- Mfr. Part No.:
- 782013076508
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Sleeve | |
| Standards/Approvals | Conform or EC1907/2006, 2011/65/EU&2015/863 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Sleeve | ||
Standards/Approvals Conform or EC1907/2006, 2011/65/EU&2015/863 | ||
The Wurth Elektronik Axial EMI Suppression Ferrite is designed for effective electromagnetic interference (EMI) suppression in cable applications. It is Ideal for use in automotive and electronic devices, offering high reliability and halogen-free construction.
Suitable for AWG26 cables
REACH Approved
Halogen Free
Effective axial design to mitigate high frequency interference
Related links
- Wurth Elektronik Ferrite Sleeve
- Wurth Elektronik Ferrite Sleeve Ferrite Core 14.2 (Dia.) x 28.5mm
- Wurth Elektronik Ferrite Sleeve Ferrite Core 14.1 (Dia.) x 28.6mm
- Wurth Elektronik Ferrite Sleeve Ferrite Core 17.5 (Dia.) x 28.5mm
- Wurth Elektronik Ferrite Sleeve 7.93 mm 7.93 mm (EMI Suppression Axial Ferrite Bead) 459 Ω
- Wurth Elektronik Ferrite Sleeve 28.5 mm 14.2 mm Diameter 8.2 mm
- Wurth Elektronik Ferrite Ferrite Sleeve Fixed 0.8 mm 17 mm
- Wurth Elektronik Openable Ferrite Sleeve Apertures: 1, Diameter 13mm
