Wurth Elektronik Ferrite Sleeve
- RS Stock No.:
- 332-407
- Mfr. Part No.:
- 782013046185
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 10 units)*
€7.86
(exc. VAT)
€9.67
(inc. VAT)
Temporarily out of stock
- 240 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | €0.786 | €7.86 |
*price indicative
- RS Stock No.:
- 332-407
- Mfr. Part No.:
- 782013046185
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Sleeve | |
| Standards/Approvals | Conform or EC1907/2006, 2011/65/EU&2015/863 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Sleeve | ||
Standards/Approvals Conform or EC1907/2006, 2011/65/EU&2015/863 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Axial EMI Suppression Ferrite is a high-performance component designed to supress electromagnetic interference in axial cable assemblies. With a robust ferrite material and compatibility with cables it ensures reliable noise suppression for automotive and high-frequency applications.
Suitable for storage under less than 40 degree Celsius and less than 5 percent humidity
RoHS compliant
Halogen Free and REACH approved
Related links
- Wurth Elektronik Ferrite Sleeve
- Wurth Elektronik Ferrite Sleeve Ferrite Core 14.2 (Dia.) x 28.5mm
- Wurth Elektronik Ferrite Sleeve Ferrite Core 14.1 (Dia.) x 28.6mm
- Wurth Elektronik Ferrite Sleeve Ferrite Core 17.5 (Dia.) x 28.5mm
- Wurth Elektronik Ferrite Sleeve 7.93 mm 7.93 mm (EMI Suppression Axial Ferrite Bead) 459 Ω
- Wurth Elektronik Ferrite Sleeve 28.5 mm 14.2 mm Diameter 8.2 mm
- Wurth Elektronik Ferrite Ferrite Sleeve Fixed 0.8 mm 17 mm
- Wurth Elektronik Openable Ferrite Sleeve Apertures: 1, Diameter 13mm
