Wurth Elektronik Openable Ferrite Ring, 55 x 20 x 44mm, For General Application, Safety Relevant Application,
- RS Stock No.:
- 163-5436
- Mfr. Part No.:
- 7427155S
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 box of 30 units)*
€180.51
(exc. VAT)
€222.03
(inc. VAT)
In Stock
- 450 unit(s) ready to ship from another location
- Plus 999,999,540 unit(s) shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
30 - 30 | €6.017 | €180.51 |
60 + | €5.776 | €173.28 |
*price indicative
- RS Stock No.:
- 163-5436
- Mfr. Part No.:
- 7427155S
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Type | Snap Ferrite | |
Series | STAR-RING | |
Application | General Application, Safety Relevant Application | |
Material | 4W620 | |
Key | No | |
Impedance at 25 MHz | 138Ω | |
Openable | Yes | |
Outer Dimensions | 55 x 20 x 44mm | |
Impedance at 100 MHz | 230Ω | |
Aperture Diameter | 27.5mm | |
Number of Apertures | 1 | |
Outer Depth | 20mm | |
Outer Height | 44mm | |
Outer Width | 55mm | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Type Snap Ferrite | ||
Series STAR-RING | ||
Application General Application, Safety Relevant Application | ||
Material 4W620 | ||
Key No | ||
Impedance at 25 MHz 138Ω | ||
Openable Yes | ||
Outer Dimensions 55 x 20 x 44mm | ||
Impedance at 100 MHz 230Ω | ||
Aperture Diameter 27.5mm | ||
Number of Apertures 1 | ||
Outer Depth 20mm | ||
Outer Height 44mm | ||
Outer Width 55mm | ||
Related links
- Wurth Elektronik Openable Ferrite Ring with key For General Application
- Wurth Elektronik Openable Ferrite Ring For General Application
- Wurth Elektronik Openable Ferrite Ring with key For General Application
- Wurth Elektronik Openable Ferrite Sleeve For General Application
- Wurth Elektronik Openable Ferrite Sleeve For General Application
- Wurth Elektronik Openable Ferrite Sleeve For General Application
- Wurth Elektronik Openable Ferrite Sleeve For General Application
- Wurth Elektronik Openable Ferrite Sleeve For General Application