Wurth Elektronik Openable Ferrite Sleeve, 35.1 x 21.7 x 18.2mm, For General Application, Safety Relevant Application,
- RS Stock No.:
- 163-5439
- Mfr. Part No.:
- 74271733
- Manufacturer:
- Wurth Elektronik
152 In stock for delivery within 2 working days
Added
Price Each (In a Box of 38)
€3.115
(exc. VAT)
€3.831
(inc. VAT)
Units | Per unit | Per Box* |
38 - 38 | €3.115 | €118.37 |
76 + | €2.99 | €113.62 |
*price indicative |
- RS Stock No.:
- 163-5439
- Mfr. Part No.:
- 74271733
- Manufacturer:
- Wurth Elektronik
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
STAR-FIX Snap Ferrite with Flexible Cable Fixing
Wurth Elektronik STAR-FIX snap ferrites feature patented flexible cable fixing and the prefixing cable clamping system allows for easy assembly. The use of key technology ensures that STAR-FIX ferrite sleeves are reusable, making them ideal for cables with difficult access and test and measurement purposes.
Please note, the safety key (74271) is sold separately. Refer to 815-0021 to order the key.
Please note, the safety key (74271) is sold separately. Refer to 815-0021 to order the key.
NiZn core material
UL94-V0 plastic casing
Patented technology
Suitable for applications where the cable diameter can vary
UL94-V0 plastic casing
Patented technology
Suitable for applications where the cable diameter can vary
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.
Specifications
Attribute | Value |
---|---|
Series | STAR-FIX |
Type | Snap Ferrite |
Application | General Application, Safety Relevant Application |
Material | 4W620 |
Key | No |
Impedance at 25 MHz | 144Ω |
Openable | Yes |
Impedance at 100 MHz | 245Ω |
Outer Dimensions | 35.1 x 21.7 x 18.2mm |
Aperture Diameter | 8mm |
Number of Apertures | 1 |
Outer Depth | 21.7mm |
Outer Height | 18.2mm |
Outer Width | 35.1mm |