Login / Register to access your benefits
Recently searched

    KEMET Openable Ferrite Ring, 19.5 x 38.5 x 19.5mm, For Round Cable, Apertures: 1, Diameter 9mm

    Subtotal (1 box of 210 units)*

    €587.58

    (exc. VAT)

    €722.82

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 210 unit(s) shipping from 29 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Box*
    210 +€2.798€587.58

    *price indicative

    RS Stock No.:
    169-6795
    Mfr. Part No.:
    ESD-SR-160H
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    KEMET

    Series

    ESD-SR Snap-on Cores

    Type

    Snap Ferrite

    Application

    Round Cable

    Material

    Nickel Zinc

    Key

    No

    Openable

    Yes

    Outer Dimensions

    19.5 x 38.5 x 19.5mm

    Aperture Diameter

    9mm

    Number of Apertures

    1

    Outer Depth

    38.5mm

    Outer Height

    19.5mm

    Outer Width

    19.5mm

    Related links