Login / Register to access your benefits
Recently searched

    Wurth Elektronik Openable Ferrite Sleeve, 35.1 x 21.7 x 18.2mm, For General Application, Safety Relevant Application,

    Bulk discount available

    Subtotal (1 unit)*

    €4.47

    (exc. VAT)

    €5.50

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 40 unit(s) ready to ship from another location
    • Plus 232 unit(s) shipping from 12 September 2025
    • Plus 76 unit(s) shipping from 16 February 2026
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 9€4.47
    10 - 24€4.31
    25 - 49€4.07
    50 - 99€3.76
    100 +€3.35

    *price indicative

    Packaging Options:
    RS Stock No.:
    815-0027
    Mfr. Part No.:
    74271733S
    Manufacturer:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Wurth Elektronik

    Series

    STAR-FIX

    Type

    Snap Ferrite

    Application

    General Application, Safety Relevant Application

    Material

    4W620

    Key

    No

    Impedance at 25 MHz

    156Ω

    Openable

    Yes

    Impedance at 100 MHz

    260Ω

    Outer Dimensions

    35.1 x 21.7 x 18.2mm

    Aperture Diameter

    8mm

    Number of Apertures

    1

    Outer Depth

    21.7mm

    Outer Height

    18.2mm

    Outer Width

    35.1mm

    Related links