Bulgin OM1 Multimode Fibre Optic Cable, 125 μm Polyolefin, Orange, 5 m

Bulk discount available

Subtotal (1 bag of 5 units)*

€675.44

(exc. VAT)

€830.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 - 5€135.088€675.44
10 - 15€128.336€641.68
20 +€118.88€594.40

*price indicative

RS Stock No.:
191-8006
Mfr. Part No.:
PXF6052BAA
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Cable Length

5m

Product Type

Fibre Optic Cable

Core Diameter

125μm

Jacket Colour

Orange

Fibre Type

OM1

Minimum Operating Temperature

-25°C

Sub Type

Multimode

Maximum Operating Temperature

70°C

Standards/Approvals

No

Jacket Material

Polyolefin

Series

6000

COO (Country of Origin):
CN
Cabled Versions: 0S1, 0M1, 0M3

Cable range from 5 to 450M

Diameter over coupling ring 32.0mm

Flex, Flex In-Line and Rear Panel

Secure, proven locking system

30o twist locking. Tamperproof lock prevents accidental un-mating

All plastic body version: UV stable, halogen free Light-weight, self-extinguishing material suitable for long-term outdoor use.

Sealing caps available

Rear Panel Mount Fiber Connector to LC type Connector

No cable options, or pre-terminated 1M available

Duplex LC type fiber connector

Choices of OS1, OM1 and OM3 cables for single or multimode

PXP6081 Sealing Cap available separately

Mate with flex fiber connector PXF6050

Related links