RS PRO OM3 Fibre Optic Cable, 3 mm Low Smoke Zero Halogen, Light Blue, 2 m

Subtotal (1 unit)*

€10.40

(exc. VAT)

€12.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 28 May 2026
  • Plus 150 unit(s) shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.40

*price indicative

RS Stock No.:
284-6939
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cable Length

2m

Product Type

Fibre Optic Cable

Core Diameter

3mm

Number of Cores

2

Jacket Colour

Light Blue

Fibre Type

OM3

Standards/Approvals

CE, UKCA, REACH, RoHS

Jacket Material

Low Smoke Zero Halogen

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO LC to LC Fibre Optic Cable


RS PRO Fibre Optic Cables harness the power of glass threads (fibres) to transmit data through modulated light waves, ensuring optimal efficiency and reliability. With LC-to-LC connectors and a vibrant aqua Low Smoke Zero Halogen (LSZH) jacket, these cables offer a robust solution for your networking needs. Featuring a 50/125 fibre core and 125 cladding, our OM3 range boasts higher bandwidth and greater distance capabilities compared to OM2 cables, making it the ideal choice for demanding networking environments. Fibre optic cables have revolutionised networking due to their ability to transmit signals extremely fast, have higher bandwidth and are less susceptible to interference meaning they are ideal for environments that require more reliable fast data transference.

Features and Benefits


  • Designed for OM3 Compatibility offering higher bandwidth and greater distance capabilities over OM2 cables, ensuring superior performance for your networking requirements

  • LC-LC connectors facilitate effortless connections for streamlined networking operations

  • 50 / 125 Fibre core provides enhanced bandwidth and data transmission efficiency for high-performance networking

  • Multi-mode duplex enables efficient duplex communication for versatile applications, ensuring reliable connectivity for critical operations

  • LSZH jacket offers durability and safety with low smoke emission in case of fire, while the vibrant aqua colour helps to organise in busy networking environments

  • With a bend radius of 6.0 mm, these cables offer flexibility without compromising performance or reliability, enabling easy installation in tight spaces

  • Impressive bandwidth of 1500 / 2000MHz, ensuring reliable data transfer even in high-demand environments

  • Withstanding temperatures ranging from -20 °C to 60 °C, our cables are suitable for a wide range of environments and applications

  • Blue Insertion Loss: Minimal insertion loss of less than or equal to 0.3dB for seamless connectivity, maintaining signal integrity for optimal performance

  • Red Insertion Loss: Consistent insertion loss of less than or equal to 0.3dB, ensuring uninterrupted data transmission in all conditions

  • Applications


    Upgrade to RS PRO Fibre Optic Cable today and experience unparalleled connectivity that empowers your business to thrive in the digital era. RS PRO brings you quality, reliability, and innovation in every connection with our fibre optic cables which are designed to be versatile solutions that cater to a wide range of networking applications such as:

  • Telecommunication Networks: Ensure reliable long-distance communication with single-mode duplex compatibility

  • Data Centres: Streamline data transmission and enhance network efficiency in high-demand environments

  • Enterprise Networking: Facilitate secure and stable connections for corporate networking infrastructures

  • Industrial Automation: Enable efficient data exchange and communication in industrial automation systems

  • Remote Monitoring: Support remote monitoring and surveillance applications with robust and reliable connectivity

  • Related links