RS PRO OS1 Single Mode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 75 m
- RS Stock No.:
- 738-8102
- Manufacturer:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 738-8102
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 75m | |
| Core Diameter | 125μm | |
| Number of Cores | 12 | |
| Jacket Colour | Yellow | |
| Sub Type | Single Mode | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OS1 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fibre Optic Cable | ||
Cable Length 75m | ||
Core Diameter 125μm | ||
Number of Cores 12 | ||
Jacket Colour Yellow | ||
Sub Type Single Mode | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OS1 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Jacket Material Low Smoke Zero Halogen | ||
MTP Trunk Cable Assemblies
A range of MTP trunk cable assemblies to facilitate rapid deployment of high density backbone cabling in data centres and other high fibre environments reducing network installation or reconfiguration time and costs. They are offered in 12 core versions using a compact and rugged microcable structure, optimising cableway and improving airflow.
