- RS Stock No.:
- 738-8540
- Manufacturer:
- RS PRO
10 In stock for delivery within 2 working days
Added
Price Each
€43.35
(exc. VAT)
€53.32
(inc. VAT)
Units | Per unit |
1 - 14 | €43.35 |
15 - 49 | €34.64 |
50 + | €28.87 |
- RS Stock No.:
- 738-8540
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
E2000 High Perforamcne Patch Cords
A range of E2000 high performance single mode patch cords that are constructed with the highest grade components, manufacturing processes and test methods to ensure excellent performance.
Grade A single mode connector class applied
Special high accuracy G.652D photonics fibre
Typical applications include data centre, telecommunication networks, high bandwidth networks
Special high accuracy G.652D photonics fibre
Typical applications include data centre, telecommunication networks, high bandwidth networks
Specifications
Attribute | Value |
---|---|
Length | 10m |
Connector 1 | E-2000 |
Connector 2 | E-2000 |
Propagation Mode | Single Mode |
Terminated/Unterminated | Terminated |
Core Diameter | 9/125µm |
Sheath Colour | Yellow |
Cable Construction | Simplex |
Fibre Type | OS1 |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Sheath Material | Low Smoke Zero Halogen (LSZH) |
Attenuation | 0.3 dB |