TE Connectivity OM2 Multi Mode OM2 Fibre Optic Cable Assembly, 50/125μm, Orange, 1m

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
738-9846
Mfr. Part No.:
2061314-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Length

1m

Propagation Mode

OM2 Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

50/125µm

Sheath Colour

Orange

Fibre Type

OM2

TE Connectivity Fibre Optic Patch Cable - LC Duplex to SC Duplex, Multimode


A range of fibre optic LC duplex to SC duplex multimode patch cables with a choice of OM1, OM2 and OM3 fibre types. These 1.8MZ fibre optic LC duplex to SC duplex multimode patch cords have a 1.8 x 3.6mm LSZH (low smoke zero halogen) jacket and are available in various cable lengths and colours.

Recently viewed