Patchcord LC-Duplex / LC-Duplex 5m

  • RS Stock No. 895-1473
  • Mfr. Part No. L98E-029-5000
  • Manufacturer Rosenberger
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): HU
Product Details

Fibre Patch Cords - LC to LC

A range of fibre optic cable assemblies that come supplied with LC-Duplex to LC-Duplex connectors.These fibre optic cable assemblies all have a FRNC-LSZH (flame retardant, non-corrosive, low smoke, zero halogen) jacket and come in a variety of colours and lengths.

Rosenberger Range

Specifications
Attribute Value
Length 5m
Propagation Mode OM4 Multi Mode
Terminated/Unterminated Terminated
Core Diameter 50/125µm
Sheath Colour Purple
Stock check temporarily unavailable - call for stock availability
Unit of sale: Each
20.56
(exc. VAT)
24.88
(inc. VAT)
units
Per unit
1 +
€20.56
Related Products
From the trusted RS Pro brand, a series ...
Description:
From the trusted RS Pro brand, a series of LC- SC fibre optic cable assemblies These superior quality cable assemblies are designed to connect high speed and legacy networks like 10/40/100 Gbit Ethernet and Ethernet. These multimode fibre patch cords ...
From the trusted RS Pro brand, a series ...
Description:
From the trusted RS Pro brand, a series of LC- SC fibre optic cable assemblies These superior quality cable assemblies are designed to connect high speed and legacy networks like 10/40/100 Gbit Ethernet and Ethernet. These multimode fibre patch cords ...
Our RS Pro OM3 and OM2 optical fibre ...
Description:
Our RS Pro OM3 and OM2 optical fibre patch cords allow for new VCSEL based hardware and old legacy LED based hardware to co-exist over your system They are considered the pinnacle of multimode fibre systems. • Low insertion loss• ...
A range of fibre optic cable assemblies that ...
Description:
A range of fibre optic cable assemblies that come supplied with LC-Duplex to SC-Duplex connectors They have a FRNC-LSZH (flame retardant, non-corrosive, low smoke, zero halogen) jacket and are availabe in a variety of colours and lengths.