- RS Stock No.:
- 895-1489
- Mfr. Part No.:
- L98A-109-2000
- Manufacturer:
- Rosenberger
Discontinued product
- RS Stock No.:
- 895-1489
- Mfr. Part No.:
- L98A-109-2000
- Manufacturer:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Fibre Patch Cords - LC to LC
A range of fibre optic cable assemblies that come supplied with LC-Duplex to LC-Duplex connectors.These fibre optic cable assemblies all have a FRNC-LSZH (flame retardant, non-corrosive, low smoke, zero halogen) jacket and come in a variety of colours and lengths.
Rosenberger Range
Specifications
Attribute | Value |
---|---|
Length | 2m |
Propagation Mode | Single Mode |
Terminated/Unterminated | Terminated |
Core Diameter | 9/125µm |
Sheath Colour | Yellow |
Cable Construction | Duplex |
Fibre Type | G652D |
Maximum Operating Temperature | +60°C |
Attenuation | 0.32 dB |
Sheath Material | Low Smoke Zero Halogen (LSZH) |
Minimum Operating Temperature | -10°C |
Standards Met | IEC 61300-3-4 Method B, IEC 61300-3-6 Method 1, REACH Compliant |
Minimum Bend Radius | 35 mm |
Maximum Pulling Tension | 600N |
- RS Stock No.:
- 895-1489
- Mfr. Part No.:
- L98A-109-2000
- Manufacturer:
- Rosenberger