RS PRO 24 Port SC Single Mode Duplex Fibre Optic Patch Panel With 24 Ports Populated, 1U

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€148.99

(exc. VAT)

€183.26

(inc. VAT)

RS Stock No.:
121-3973
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type

SC

Number of Ports

24

Number of Populated Ports

24

Panel Type

Patch Panel

Single/Multimode

Single Mode

Simplex/Duplex

Duplex

Rack Height

1U

Dimensions

482 x 205 x 44mm

Depth

205mm

Height

44mm

Width

482mm

COO (Country of Origin):
CN

RS PRO 1U Sliding 24 Port Patch Panel


A sliding patch panel with 24 positions for use with fibre optics and designed to accept up to 48 fibres.

With the ability to accept a range of adaptor types and designed to fit into a 1U space in standard 19in racking the fibre optic patch panel can be quickly installed into existing systems with minimum disruption and enables the creation of multi-functional panel that can be easily accessed at any time.

The 1U patch panel comes with 4 standard cable entry points for loose tube, tight buffer, pre-terminated and Steel tape armoured cable for a flexible and high-quality fibre patch panel.

Features and Benefits


  • 24 port fibre optic patch panel

  • Accepts up to 48 fibres

  • SC connections

  • Suitable for use with Ethernet, Fibre Channel, ATM, LAN, MAN and WAN

  • 4 cable entry points (2 x 20mm, 2 x 25mm)

  • 1U size

  • Suitable for 19in racking

  • Dimensions of 482 x 205 x 44.4mm

  • IP20 rated

  • Operating temperature range of -40°C to +50°C

Standards and Approvals: TIA/EIA 568.C, ISO/IEC 11801, EN50173, IEC60304, IEC61754, RoHS, Reach/SVHC

Why RS PRO?


Looking to reduce costs but keep the same quality?

With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.

Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.