Phoenix Contact 6 Port LC, Duplex Fibre Optic Patch Panel With 2 Ports Populated 130 mm
- RS Stock No.:
- 175-1793
- Mfr. Part No.:
- 1019712
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
€445.06
(exc. VAT)
€547.42
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €445.06 |
| 5 + | €422.81 |
*price indicative
- RS Stock No.:
- 175-1793
- Mfr. Part No.:
- 1019712
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type | LC | |
| Product Type | Fibre Optic Patch Panel | |
| Number of Ports | 6 | |
| Number of Populated Ports | 2 | |
| Panel Type | Front | |
| Fibre Type | Multimode | |
| Material | Sheet Steel | |
| Standards/Approvals | EAC | |
| Width | 135mm | |
| Depth | 135mm | |
| Height | 130mm | |
| Fibre Operating Mode | Duplex | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type LC | ||
Product Type Fibre Optic Patch Panel | ||
Number of Ports 6 | ||
Number of Populated Ports 2 | ||
Panel Type Front | ||
Fibre Type Multimode | ||
Material Sheet Steel | ||
Standards/Approvals EAC | ||
Width 135mm | ||
Depth 135mm | ||
Height 130mm | ||
Fibre Operating Mode Duplex | ||
- COO (Country of Origin):
- DE
DIN rail splice box of the FDX 20 series, equipped with 6x LC duplex couplings, fully assembled and ready for splicing, with pre-assembled 900 μm pigtails (OM4) and splice holder (for separately sold shrink und crimp splice protection) on a patented splice comb made from powder-coated sheet steel. Cable insertion via cable gland either at top or bottom. Housing (2-part) prepared for DIN rail mounting through rear-side adapter (this can also be mounted on the side).
Intuitive front panel operation and clear control cabinet layout thanks to uniform design
Flexible DIN rail mounting possible in three positioning directions
Perfectly sized and patented pigtail tray, for convenient splicing and compact bending radii.
Suitable for industrial applications
Continuously reliable data connection, thanks to extensively tested components
easy to install
including cable gland
Related links
- Phoenix Contact 6 Port LC, Duplex Fibre Optic Patch Panel With 2 Ports Populated 130 mm
- Phoenix Contact 12 Port LC, Duplex Fibre Optic Patch Panel With 2 Ports Populated 130 mm
- Phoenix Contact 6 Port SC, Duplex Fibre Optic Patch Panel With 2 Ports Populated 130 mm
- Phoenix Contact 6 Port ST, Duplex Fibre Optic Patch Panel With 2 Ports Populated 130 mm
- Phoenix Contact 3 Port SC, Duplex Fibre Optic Patch Panel With 6 Ports Populated 130 mm
- Telegartner 6 Port LC, Duplex Fibre Optic Patch Panel With 6 Ports Populated 35 mm
- CAE Multimedia Connect 6 Port LC 483 mm 4.4 mm
- RS PRO 24 Port LC 1 U 44 mm
