- RS Stock No.:
- 536-8755
- Manufacturer:
- RS PRO
3 In stock for delivery within 2 working days
Added
Price Each
€87.92
(exc. VAT)
€108.14
(inc. VAT)
Units | Per unit |
1 - 14 | €87.92 |
15 - 49 | €80.63 |
50 + | €74.38 |
- RS Stock No.:
- 536-8755
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Sliding Patch Panels - SC/ST
19in. 1U metal patch panel
Pre-loaded with multimode adaptors and splice cartridge
19in. angled bracket, screw connection and cable support included
Drawer can be removed for splice work or hung at a 45° angle
Cable entry options 2x20mm / 4x10mm gland holes
Fastening lug for multifibre buffer or pigtails
Pre-loaded with multimode adaptors and splice cartridge
19in. angled bracket, screw connection and cable support included
Drawer can be removed for splice work or hung at a 45° angle
Cable entry options 2x20mm / 4x10mm gland holes
Fastening lug for multifibre buffer or pigtails
Specifications
Attribute | Value |
---|---|
Connector Type | SC |
Number of Ports | 12 |
Number of Populated Ports | 12 |
Panel Type | Sliding |
Single/Multimode | Multimode |
Simplex/Duplex | Duplex |
Rack Height | 1U |
Dimensions | 44 x 483 x 200mm |
Depth | 200mm |
Height | 44mm |
Width | 483mm |