RS PRO 3 Port MTP Fibre Optic Patch Panel, 1U
- RS Stock No.:
- 738-8161
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 738-8161
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type | MTP | |
| Number of Ports | 3 | |
| Panel Type | Patch Panel | |
| Rack Height | 1U | |
| Dimensions | 44.4 x 483 x 200mm | |
| Depth | 200mm | |
| Height | 44.4mm | |
| Width | 483mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type MTP | ||
Number of Ports 3 | ||
Panel Type Patch Panel | ||
Rack Height 1U | ||
Dimensions 44.4 x 483 x 200mm | ||
Depth 200mm | ||
Height 44.4mm | ||
Width 483mm | ||
MTP Patch Panel
The patch panel has been designed to accept up to 3 MTP cassettes within a 1U space. The patch panel also offers multiple cable entry solutions. The panel chassis has been designed to accept up to 14 x 24 fibre MTP cassettes. They both have the ability to use multiple adaptor types offering a flexible solution to the end user.
Fits standard 19in.
Accepts loose tube, distribution cable and pre terminated cables
Individually labelled ports
Multiple adaptor options available
Typical applications include data centres, premise installations and telecommunications networks
Accepts loose tube, distribution cable and pre terminated cables
Individually labelled ports
Multiple adaptor options available
Typical applications include data centres, premise installations and telecommunications networks
