Banner Plastic Fibre Optic Sensor 2 m
- RS Stock No.:
- 285-978
- Mfr. Part No.:
- PIT66U
- Manufacturer:
- Banner
Bulk discount available
Subtotal (1 unit)**
€71.50
(exc. VAT)
€87.94
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 9 | €71.50 |
10 + | €64.34 |
**price indicative
Related links
- Banner Plastic Fibre Optic Sensor
- Banner Plastic Fibre Optic Sensor NEMA 2, 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor PNP Output
- Banner Plastic Fibre Optic Sensor PNP Output 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor IP50, 15 → 24 V dc
- Banner Plastic Fibre Optic Sensor IP11, 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor IP50, 15 → 24 V dc
- Banner Plastic Fibre Optic Sensor IP50, 12 → 24 V dc