- RS Stock No.:
- 458-535
- Mfr. Part No.:
- E32-T11N
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 458-535
- Mfr. Part No.:
- E32-T11N
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
E32 N Fibre Optic Sensing Heads (Right Angled)
Fibre optic sensor heads that allow quick and easy mounting
One nut mounting for quick installation
Bending radius of only 1 mm
Highly flexible due to multicore fibres
Right angle design allows tight fixing
Suitability for E3X-DAC-S and E3X-MDA amplifiers
One nut mounting for quick installation
Bending radius of only 1 mm
Highly flexible due to multicore fibres
Right angle design allows tight fixing
Suitability for E3X-DAC-S and E3X-MDA amplifiers
Note
The sensing distance is measured using white paper as a sensing object.
Specifications
Attribute | Value |
---|---|
Detection Range | 140 (Super High Speed Mode) mm, 330 (Standard Mode) mm, 350 (High Speed Mode) mm, 700 (High Resolution Mode) mm |
Fibre Optic Type | Plastic |
Terminal Type | Wire Lead |
Electrical Connection | Cable |
IP Rating | IP67 |
Housing Material | PVC Coating |
Length | 14.7mm |
Dimensions | 14.7 x M4 mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
- RS Stock No.:
- 458-535
- Mfr. Part No.:
- E32-T11N
- Manufacturer:
- Omron