- RS Stock No.:
- 177-8707
- Mfr. Part No.:
- DF-G2-KD-Q7
- Manufacturer:
- Banner
Temporarily out of stock - back order for despatch 16-07-2024, delivery within 2 working days
Added
Price Each
€297.42
(exc. VAT)
€365.83
(inc. VAT)
Units | Per unit |
1 + | €297.42 |
- RS Stock No.:
- 177-8707
- Mfr. Part No.:
- DF-G2-KD-Q7
- Manufacturer:
- Banner
Technical data sheets
Legislation and Compliance
Product Details
DF-G2 Red Beam High Speed Dual Display Fiber Amplifier
Range: Depends on fiber Input 10-30 V dc
Output: 1 PNP with IO-Link Communication: 1 PNP
Pico M8 4-pin Integral Connector
Range: Depends on fiber Input 10-30 V dc
Output: 1 PNP with IO-Link Communication: 1 PNP
Pico M8 4-pin Integral Connector
Specifications
Attribute | Value |
---|---|
Detection Range | 1100 mm |
Output Type | PNP, Push Pull |
Terminal Type | Cable |
Response Time | 1000 (Long Range) μs, 2000 (Long Range with Immunity) μs, 250 (Standard) μs, 50 (Fast) μs, 500 (Medium Range) μs |
Light Source | Red LED |
Electrical Connection | 4-Wire |
Communication Protocol | IO-LINK |
Power Consumption | 960 mW |
IP Rating | IP50 |
Housing Material | Thermoplastic |
Supply Voltage | 10 → 30 V dc |
Length | 86.3mm |
Width | 10mm |
Interface | IO-Link |
Mounting Type | DIN Rail |
Minimum Operating Temperature | -10°C |
Depth | 31.5mm |
Standards Met | CE Certified, cULus Listed |
Maximum Operating Temperature | +55°C |
Dimensions | 86.3 x 10 x 31.5 mm |