Omron Plastic Fibre Optic Sensor 150 mm, IP67
- RS Stock No.:
- 214-7097
- Mfr. Part No.:
- E32-D14LR 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€398.99
(exc. VAT)
€490.76
(inc. VAT)
Temporarily out of stock
- Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €398.99 |
*price indicative
- RS Stock No.:
- 214-7097
- Mfr. Part No.:
- E32-D14LR 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Detection Range | 150 mm | |
| Fibre Optic Type | Plastic | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Detection Range 150 mm | ||
Fibre Optic Type Plastic | ||
IP Rating IP67 | ||
The Omron E32 series fibre optic sensor have diffuse sensing method. This optic sensor have 6 mm diameter with cylindrical shape.
Easy to set up and adjust
High accuracy in smallest size
High accuracy in smallest size
Related links
- Omron Plastic Fibre Optic Sensor 150 mm, IP67
- Omron Plastic Fibre Optic Sensor 2100 mm, IP67
- Omron Plastic Fibre Optic Sensor 4000 mm, IP67
- Omron Plastic Fibre Optic Sensor 210 mm, IP67
- Omron Plastic Fibre Optic Sensor 3000 mm, IP67
- Omron Plastic Fibre Optic Sensor 1500 mm, IP67
- Omron Plastic Fibre Optic Sensor 2000 mm, IP67
- Omron Plastic Fibre Optic Sensor 670 mm, IP67
