Omron Plastic Fibre Optic Sensor 4000 mm, IP50

Subtotal (1 unit)*

€228.22

(exc. VAT)

€280.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€228.22

*price indicative

RS Stock No.:
214-7107
Distrelec Article No.:
302-22-912
Mfr. Part No.:
E32-T22S 2M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Detection Range

4000 mm

Product Type

Fibre Optic Sensor

Fibre Optic Type

Plastic

IP Rating

IP50

Minimum Operating Temperature

-40°C

Housing Material

Polyvinyl Chloride

Maximum Operating Temperature

70°C

Series

E32

Standards/Approvals

No

Width

3 mm

The Omron E32 series fibre optic sensor have through beam sensing method. This fibre optic sensor have head of 3 mm diameter with cylindrical shape with 2 m cable.

Long operational lifetime

Easy to set up and adjust

Related links