Omron Fibre Optic Sensor 670 mm, IP67
- RS Stock No.:
- 214-7109
- Mfr. Part No.:
- E32-T54 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€678.72
(exc. VAT)
€834.83
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €678.72 |
*price indicative
- RS Stock No.:
- 214-7109
- Mfr. Part No.:
- E32-T54 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Detection Range | 670 mm | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Detection Range 670 mm | ||
IP Rating IP67 | ||
The Omron E32 series fibre optic sensor have through beam sensing method with 3 mm sensor diameter having cable length 2 m.
Temperature range is -40 to 150 °C
Related links
- Omron Fibre Optic Sensor 670 mm, IP67
- Omron Standard Fibre Optic Sensor 670 mm, IP67
- Omron Plastic Fibre Optic Sensor 670 mm, IP67
- Omron Fibre Optic Sensor 3900 mm, IP67
- Omron Fibre Optic Sensor 190 mm, IP67
- Omron Fibre Optic Sensor 40 mm, IP67
- Omron Fibre Optic Sensor 600 mm, IP67
- Omron Fibre Optic Sensor 1400 mm, IP67
