Omron Fibre Optic Sensor 4 m, IP67

Subtotal (1 unit)*

€175.86

(exc. VAT)

€216.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€175.86

*price indicative

RS Stock No.:
215-1495
Mfr. Part No.:
E32-T14 5M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Detection Range

4 m

Product Type

Fibre Optic Sensor

IP Rating

IP67

Housing Material

Polyethylene

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Width

10.5 mm

Series

E32

The Omron E32-T is a Fibre optic sensor, having through-beam sensing method. The bending radius of cable is R25. These Units may enter the light-ON state if there are reflective objects at the end of the lenses.

Through-beam sensing method

Related links