Omron Standard Fibre Optic Sensor 670 mm, IP67

Subtotal (1 unit)*

€105.57

(exc. VAT)

€129.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€105.57

*price indicative

RS Stock No.:
215-1500
Mfr. Part No.:
E32-T22 2M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Detection Range

670 mm

Fibre Optic Type

Standard

IP Rating

IP67

The Omron E32-T series Fibre optic sensor having through-beam sensing method. The diameter of sensor is 2mm. The miniature fibre heads provide high accuracy in smallest spaces and reliable detection of minute objects.

Sizes from dia 500 μm to 3 mm
Side view models with precision axis alignment for highest accuracy
Bendable sleeves for precision positioning

Related links

Recently viewed