- RS Stock No.:
- 218-3954
- Mfr. Part No.:
- FVDK10P66Y0/S35A
- Manufacturer:
- Baumer
1 Within 2 working day(s) (EU stock)
9 Within 2 working day(s) (EU stock)
Added
Price Each
€218.50
(exc. VAT)
€268.76
(inc. VAT)
Units | Per unit |
1 + | €218.50 |
- RS Stock No.:
- 218-3954
- Mfr. Part No.:
- FVDK10P66Y0/S35A
- Manufacturer:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Baumers FVDK10P66Y0 S35A is a fibre optic amplifier which is state of the art device for applications involving detection of fast moving targets, etc. The ultra-fast response time for the product makes it the most sought after product. The amplifier has a plastic covering to protect the 2 x 4-digit display of the device.
It is light/dark operate switchable
Made of polycarbonate/ABS
Adjustment Teach-in
Made of polycarbonate/ABS
Adjustment Teach-in
Specifications
Attribute | Value |
---|---|
Detection Range | 130 mm |
Output Type | PNP |
Terminal Type | M8 |
Response Time | 0.00025 → 0.001 seconds |
IP Rating | IP40 |
Supply Voltage | 10.8 → 26.4 V |