SICK Fibre Optic Sensor 1500 mm
- RS Stock No.:
- 285-2078
- Mfr. Part No.:
- LL3-DH01
- Manufacturer:
- SICK
Price Each**
€380.60
(exc. VAT)
€468.14
(inc. VAT)
Temporarily out of stock - back order for despatch 09-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €380.60 |
**price indicative
Related links
- Omron Plastic Fibre Optic Sensor 1500 mm, IP67
- SICK Fibre Optic Sensor 1050 mm
- SICK Fibre Optic Sensor 1000 mm
- SICK Fibre Optic Sensor 3600 mm, 4000 mm
- SICK Fibre Optic Sensor 170 → 400 (WLL170-2) mm, 350 → 4000 (WLL180T) mm
- SICK Glass Fibre Optic Sensor 400 mm
- SICK Plastic Fibre Optic Sensor 1100 mm
- SICK Glass Fibre Optic Sensor 270 mm