SICK Fibre Optic Sensor, PNP/NPN Output, IP54, 12 → 24 V dc
- RS Stock No.:
- 285-9102
- Mfr. Part No.:
- WLL80P-1GU2Y1DEZZZZ1Z1
- Manufacturer:
- SICK
Price Each**
€213.40
(exc. VAT)
€262.48
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €213.40 |
**price indicative
- RS Stock No.:
- 285-9102
- Mfr. Part No.:
- WLL80P-1GU2Y1DEZZZZ1Z1
- Manufacturer:
- SICK
Related links
- SICK Fibre Optic Sensor IP54, 12 → 24 V dc
- SICK Fibre Optic Sensor IP54, 12 → 24 V dc
- SICK Fibre Optic Sensor IP54, 12 → 30 V dc
- SICK Fibre Optic Sensor IP54, 12 → 30 V dc
- SICK Fibre Optic Sensor 20 m IP50, 12 → 24 V dc
- SICK Fibre Optic Sensor 400 mm PNP - NPN Output 10 → 30 V dc
- SICK Fibre Optic Sensor IP66, 10 → 30 V dc
- SICK Fibre Optic Sensor 0 → 20 m ≤50 mA 12 → 24 V dc