Festo Fibre Optic Sensor, NPN Output, IP64, 10 - 30 V
- RS Stock No.:
- 288-8013
- Mfr. Part No.:
- SOE4-FO-L-HF2-1N-M8
- Manufacturer:
- Festo
Price Each**
€114.89
(exc. VAT)
€141.31
(inc. VAT)
Temporarily out of stock - back order for despatch 08-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €114.89 |
**price indicative
- RS Stock No.:
- 288-8013
- Mfr. Part No.:
- SOE4-FO-L-HF2-1N-M8
- Manufacturer:
- Festo
Related links
- Fibre Optic Sensor IP64, 10 - 30 V
- Festo Fibre Optic Sensor IP64, 10 - 30 V
- Fibre Optic Sensor IP64, 10 - 30 V
- Festo Fibre Optic Sensor 20000 mm IP65 10 - 36 V
- Contrinex from Molex Fibre Amplifier 200 mm IP64, 10 → 30 V dc
- Omron Fibre Optic Sensor 960 mW 30 V
- Omron Fibre Optic Sensor 1.08 W, 10 → 30 V dc
- SICK Fibre Optic Sensor IP54, 12 → 30 V dc