Omron Plastic Fibre Optic Sensor 1260 mm, IP67
- RS Stock No.:
- 820-9895
- Mfr. Part No.:
- E32-D11L 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€116.71
(exc. VAT)
€143.55
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.71 |
*price indicative
- RS Stock No.:
- 820-9895
- Mfr. Part No.:
- E32-D11L 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Detection Range | 1260 mm | |
| Product Type | Fibre Optic Sensor | |
| Fibre Optic Type | Plastic | |
| Light Source | LED | |
| Terminal Type | Connector | |
| IP Rating | IP67 | |
| Housing Material | Nickel Plated Brass | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 20mm | |
| Width | 10 mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Detection Range 1260 mm | ||
Product Type Fibre Optic Sensor | ||
Fibre Optic Type Plastic | ||
Light Source LED | ||
Terminal Type Connector | ||
IP Rating IP67 | ||
Housing Material Nickel Plated Brass | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 20mm | ||
Width 10 mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
Omron Fibre Optic Sensor, 1260mm Detection Range, IP67 Protection Rating - E32-D11L
This fibre optic sensor is designed for precise detection in industrial applications. With a robust plastic construction, it is suitable for installation in challenging environments. The sensor measures 10mm in diameter and 20mm in length, featuring an IP67 rating to protect against dust and water ingress, ensuring reliable performance even in harsh conditions.
Features & Benefits
• Plastic fibre construction allows custom length adjustments
• Nickel plated brass housing provides durability and corrosion resistance
• M6 screw terminal simplifies electrical connections
• Wide operating temperature range from -40°C to +70°C improves application flexibility
Applications
• Ideal for detecting small, fast-moving objects in automation systems
• Suitable for use in robotics and reciprocating machinery
• Effective in harsh environments where traditional sensors may fail
• Used in requiring precision and background suppression
• Fits seamlessly in space-constrained installations where conventional sensors cannot operate
What is the detection range of this sensor?
The sensor has a detection range of up to 1260mm, suitable for various industrial applications.
How does the IP67 rating impact its usability?
The IP67 rating ensures that the sensor is dust-tight and can withstand immersion in water up to 1m, making it reliable in wet conditions.
Can I cut the fibre optic cable to the required length?
Yes, the plastic fibre allows for cutting to a custom length based on specific installation needs.
Related links
- Omron Plastic Fibre Optic Sensor 1260 mm, IP67
- Omron Plastic Fibre Optic Sensor 390 mm, IP67
- Omron Plastic Fibre Optic Sensor 3000 mm, IP67
- Omron Plastic Fibre Optic Sensor 210 mm, IP67
- Omron Plastic Fibre Optic Sensor 2000 mm, IP67
- Omron Plastic Fibre Optic Sensor 520 mm, IP67
- Omron Plastic Fibre Optic Sensor 90 mm, IP67
- Omron Plastic Fibre Optic Sensor 2100 mm, IP67
