Omron Glass, Plastic Fibre Optic Sensor 4000 mm, PNP, NPN Output, IP67

Subtotal (1 unit)*

€316.09

(exc. VAT)

€388.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 15 July 2026
  • Plus 4 unit(s) shipping from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€316.09

*price indicative

RS Stock No.:
820-9930
Mfr. Part No.:
E32-T16PR 2M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Detection Range

4000 mm

Product Type

Fibre Optic Sensor

Output Type

PNP, NPN

Fibre Optic Type

Glass, Plastic

IP Rating

IP67

Housing Material

Glass (Fluororesin Coated), 304 Stainless Steel, Glass (Steel Use Stainless Spiral Coated), Plastic, Aluminium

Minimum Operating Temperature

60°C

Maximum Operating Temperature

400°C

Series

E3X

Length

27mm

Depth

4mm

Width

14.5 mm

Standards/Approvals

CE

Mount Type

Cylinder, Flat, Flange, Screw

Omron Fibre Optic Sensor, 4000mm Detection Range, NPN PNP Output Type - E32-T16PR


This fibre optic sensor is in reliable range of industrial sensing technologies.. With a compact design measuring 27mm x 14.5mm x 4mm, it integrates seamlessly into various environments. This sensor features a detection range of up to 4000mm, making it suitable for a wide array of applications in automation and manufacturing.

Features & Benefits


• High detection range of up to 4000mm for versatile use

• Constructed from durable plastic ensuring a lightweight design

• IP50 rating provides protection against dust ingress

• Flexible fibre allows easy handling and installation in confined spaces

Applications


• Utilised in presence detection for workpieces

• Ideal for positioning tasks in tight spots

• Suitable for use in semiconductor and FPD industries

• Efficiently detects materials in food packaging settings

• Applicable in high-temperature industrial environments

What output types does this sensor support?


It supports both NPN and PNP output types, offering flexibility for integration into various systems.

How does the design facilitate installation in tight spaces?


The use of flexible plastic fibre enables easy routing and installation where traditional sensors might struggle.

What is the maximum operating temperature of this product?


It can operate in environments ranging from -40°C to +70°C, suitable for various industrial applications.

How does the IP50 rating benefit this sensor?


The IP50 rating ensures that the sensor is protected against dust ingress, enhancing its reliability in demanding settings.

Can the fibre optic sensor be used in harsh industrial conditions?


Yes, its robust design and high-temperature tolerance make it suitable for a range of challenging industrial applications.

Related links