- RS Stock No.:
- 848-5828
- Mfr. Part No.:
- D11SN6FP
- Manufacturer:
- Banner
Discontinued product
- RS Stock No.:
- 848-5828
- Mfr. Part No.:
- D11SN6FP
- Manufacturer:
- Banner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Fibre Optics, D11 Series
The Turck Banner D11 series of advanced sensor feature plastic fibre optics which are a more economical alternative to glass fibre optics and are ideal for piping photoelectric sensing light to and from confined areas. The D11 series of sensors use a smart gain control algorithm to maximize performance in low-contrast applications and a selectable high-speed (HS) mode option for 200-ms response time.
Marginal gain indicator with alarm output
Excels in low-contrast applications with ac-coupled models
Solves routine applications with economical standard models
Available in glass and plastic fibre optic models
Excels in low-contrast applications with ac-coupled models
Solves routine applications with economical standard models
Available in glass and plastic fibre optic models
Turck Banner Sensors
Specifications
Attribute | Value |
---|---|
Output Type | NPN |
Fibre Optic Type | Plastic |
Response Time | 500 μs |
Light Source | Visible Red |
Electrical Connection | Cable |
IP Rating | IP54 |
Housing Material | ABS |
Supply Voltage | 10 → 30 V dc |
Length | 64.1mm |
Width | 11mm |
Maximum Operating Temperature | +55°C |
Depth | 35mm |
Dimensions | 64.1 x 11 x 35 mm |
Minimum Operating Temperature | -20°C |