- RS Stock No.:
- 741-7092
- Mfr. Part No.:
- HFBR-57E0PZ
- Manufacturer:
- Broadcom
Discontinued product
- RS Stock No.:
- 741-7092
- Mfr. Part No.:
- HFBR-57E0PZ
- Manufacturer:
- Broadcom
Legislation and Compliance
Product Details
HFBR-57E0 Series Fibre-Optic Transceiver
The HFBR-57E0 series are multimode transceivers with a pluggable LC connector for ATM, FDDI, Fast Ethernet and SONET OC-3/SDH STM-1. The small form factor transceiver can be used in multimode fibre fast Ethernet and SONET OC-3 for ATM switches, routers and SONET/SDH switch set-ups. The Avago Technologies transceiver works on a 1300nm wavelength.
The transmitter part uses a 1300 nm InGaAsP LED and the receiver has InGaAs PIN photodiode together with a silicon trans impedance preamplifier IC.
The transmitter part uses a 1300 nm InGaAsP LED and the receiver has InGaAs PIN photodiode together with a silicon trans impedance preamplifier IC.
RoHS Compliant
Manufactured in an ISO 9001 certified facility
Temperature range: 0°C to +70°C HFBR-57E0LZ/PZ
Full compliance with ATM Forum UNI SONET OC-3 multimode fibre physical layer specification
Full compliance with the optical performance requirements of the FDDI PMD Standard
Full compliance with the optical performance requirements of 100Base-FX version of IEEE802.3u
Industry standard Small Form Pluggable (SFP) package
LC duplex connector optical interface
Operates with 62.5/125μm and 50/125μm multimode fibre
Single +3.3 V power supply
+3.3 V TTL LOS output
Receiver outputs: squelch enabled
Applications: OC-3 SFP transceivers are designed for ATM LAN and WAN applications
Manufactured in an ISO 9001 certified facility
Temperature range: 0°C to +70°C HFBR-57E0LZ/PZ
Full compliance with ATM Forum UNI SONET OC-3 multimode fibre physical layer specification
Full compliance with the optical performance requirements of the FDDI PMD Standard
Full compliance with the optical performance requirements of 100Base-FX version of IEEE802.3u
Industry standard Small Form Pluggable (SFP) package
LC duplex connector optical interface
Operates with 62.5/125μm and 50/125μm multimode fibre
Single +3.3 V power supply
+3.3 V TTL LOS output
Receiver outputs: squelch enabled
Applications: OC-3 SFP transceivers are designed for ATM LAN and WAN applications
Fibre Optics, Avago Technologies
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 1.25GBd |
Connector Shape | Round |
Transmitter Typical Rise Time | 260ps |
Transmitter Typical Fall Time | 260ps |
Receiver Jitter at Maximum Data Rate | 267ns |
Transmitter Jitter at Maximum Data Rate | 227ns |
Number of Pins | 20 |
Mounting Type | Snap-In |
Dimensions | 57.8 x 13.8 x 13mm |
Connector Type | LC |
Peak Transmitter Wavelength | 1300nm |
Height | 13mm |
Length | 57.8mm |
Width | 13.8mm |
- RS Stock No.:
- 741-7092
- Mfr. Part No.:
- HFBR-57E0PZ
- Manufacturer:
- Broadcom