- RS Stock No.:
- 884-2095
- Mfr. Part No.:
- AFBR-57D9AMZ
- Manufacturer:
- FIT-Foxconn
Discontinued product
- RS Stock No.:
- 884-2095
- Mfr. Part No.:
- AFBR-57D9AMZ
- Manufacturer:
- FIT-Foxconn
Legislation and Compliance
Product Details
AFBR-57D9AMZ, Digital Diagnostic SFP, 8.5/4.25/2.125GBd, Fibre-Optic Transceiver
The Avago AFBR-57D9AMZ optical transceiver supports high-speed, up to 8.5GBd serial links over multi-mode optical fiber. Compliant with Small Form Pluggable (SFP) Multi Source Agreement (MSA) mechanical and electrical specifications for LC Duplex transceivers, and ANSI Fibre Channel for FC-PI-4 and FC-PI-2. IEEE 802.3 compatible for gigabit applications.
Rate Select not required
Diagnostic features per SFF-8472 "Diagnostic Monitoring Interface for Optical Transceivers"
Real time monitoring of Transmitted optical power, Received optical power, Laser bias current, Temperature, Supply voltage (3.3V)
SFP Plus Mechanical Applications
850nm Vertical Cavity Surface Emitting Laser (VCSEL) source technology
190m with 50μm OM4 Link length at 8.5GBd Fibre Channel operation
400m with 50μm OM4 Link length at 4.25GBd Fibre Channel operation
500m with 50μm OM3 Link length at 2.125GBd Fibre Channel operation
Diagnostic features per SFF-8472 "Diagnostic Monitoring Interface for Optical Transceivers"
Real time monitoring of Transmitted optical power, Received optical power, Laser bias current, Temperature, Supply voltage (3.3V)
SFP Plus Mechanical Applications
850nm Vertical Cavity Surface Emitting Laser (VCSEL) source technology
190m with 50μm OM4 Link length at 8.5GBd Fibre Channel operation
400m with 50μm OM4 Link length at 4.25GBd Fibre Channel operation
500m with 50μm OM3 Link length at 2.125GBd Fibre Channel operation
Fibre Optics, Avago Technologies
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 8.5 Gbit/s |
Connector Shape | Rectangular |
Transmitter Typical Rise Time | 40ps |
Transmitter Typical Fall Time | 40ps |
Receiver Jitter at Maximum Data Rate | 83.5ps |
Transmitter Jitter at Maximum Data Rate | 119.6ps |
Number of Pins | 20 |
Mounting Type | Cable Mount |
Dimensions | 56.4 x 13.9 x 13mm |
Connector Type | LC |
Peak Transmitter Wavelength | 860nm |
Height | 13mm |
Length | 56.4mm |
Width | 13.9mm |
Series | AFBR |
Package Type | SFF |
Output Signal Type | TTL |
Fibre Size Range | 50 → 125 μm |
- RS Stock No.:
- 884-2095
- Mfr. Part No.:
- AFBR-57D9AMZ
- Manufacturer:
- FIT-Foxconn