IDT 2 kB FIFO Memory, 28-Pin SOIC, IDT7200L15SOGI
- RS Stock No.:
- 170-2082
- Mfr. Part No.:
- IDT7200L15SOGI
- Manufacturer:
- IDT
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-2082
- Mfr. Part No.:
- IDT7200L15SOGI
- Manufacturer:
- IDT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IDT | |
| Product Type | FIFO Memory | |
| Memory Size | 2kB | |
| Organisation | 256 x 9 bit | |
| Data Bus Width | 9bit | |
| Mount Type | Surface Mount | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 28 | |
| Minimum Operating Temperature | -40°C | |
| Bus Direction | Bi-Directional | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.62mm | |
| Length | 17.9mm | |
| Width | 8.4 mm | |
| Number of Bits per Word | 9 | |
| Number of Words | 256 | |
| Select all | ||
|---|---|---|
Brand IDT | ||
Product Type FIFO Memory | ||
Memory Size 2kB | ||
Organisation 256 x 9 bit | ||
Data Bus Width 9bit | ||
Mount Type Surface Mount | ||
Package Type SOIC | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 28 | ||
Minimum Operating Temperature -40°C | ||
Bus Direction Bi-Directional | ||
Maximum Operating Temperature 85°C | ||
Height 2.62mm | ||
Length 17.9mm | ||
Width 8.4 mm | ||
Number of Bits per Word 9 | ||
Number of Words 256 | ||
FIFO (First In First Out) Memory, IDT
Related links
- IDT 2kbit FIFO Memory IDT7200L15SOGI
- IDT 36kbit FIFO Memory IDT7204L15SOGI
- Infineon 256kbit I2C FRAM Memory 28-Pin SOIC, FM18W08-SGTR
- Infineon 256kbit Parallel FRAM Memory 28-Pin SOIC, FM28V020-SG
- Infineon 64kbit Parallel FRAM Memory 28-Pin SOIC, FM16W08-SG
- IDT 144kbit FIFO Memory IDT7206L15JG
- IDT 36kbit FIFO Memory IDT7204L12JG
- Infineon 256kbit Parallel FRAM Memory 28-Pin SOIC, FM18W08-SG
