- RS Stock No.:
- 888-8750
- Mfr. Part No.:
- FT245BL-REEL
- Manufacturer:
- FTDI Chip
Discontinued product
- RS Stock No.:
- 888-8750
- Mfr. Part No.:
- FT245BL-REEL
- Manufacturer:
- FTDI Chip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
FT245B, FT245R, USB to FIFO Converters, FTDI Chip
The FT245B and FT245R are USB to parallel FIFO converter interfaces.
Single chip USB to parallel FIFO bidirectional data transfer interface
Entire USB protocol handled on the chip - No USB-specific firmware programming required
FT245B USB compatible
FT245R USB 2.0 Full Speed compatible
FT245R with the FTDIChip-ID security dongle feature
Entire USB protocol handled on the chip - No USB-specific firmware programming required
FT245B USB compatible
FT245R USB 2.0 Full Speed compatible
FT245R with the FTDIChip-ID security dongle feature
Specifications
Attribute | Value |
---|---|
Data Bus Width | 8bit |
Bus Directional | Bi-Directional |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 32 |
Dimensions | 7 x 7 x 1.4mm |
Length | 7mm |
Width | 7mm |
Minimum Operating Temperature | 0 °C |
Height | 1.4mm |
Maximum Operating Temperature | +70 °C |
- RS Stock No.:
- 888-8750
- Mfr. Part No.:
- FT245BL-REEL
- Manufacturer:
- FTDI Chip