- RS Stock No.:
- 114-979
- Mfr. Part No.:
- MKS02/0.01/63/20
- Manufacturer:
- WIMA
1200 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.096
(exc. VAT)
€1.348
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 120 | €1.096 | €5.48 |
125 - 495 | €0.988 | €4.94 |
500 - 2495 | €0.846 | €4.23 |
2500 - 4995 | €0.696 | €3.48 |
5000 + | €0.62 | €3.10 |
*price indicative |
- RS Stock No.:
- 114-979
- Mfr. Part No.:
- MKS02/0.01/63/20
- Manufacturer:
- WIMA
Technical data sheets
Legislation and Compliance
Product Details
Sub-Min MKS 02 Series
Encapsulated in a flame-retardant plastic case with epoxy resin seal
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 40 V ac, 63 V dc |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | MKS02 |
Lead Pitch | 2.5mm |
Length | 4.6mm |
Depth | 2.5mm |
Height | 7mm |
Dimensions | 2.5 x 7 x 4.6mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Lead Diameter | 0.4mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |