- RS Stock No.:
- 116-565
- Mfr. Part No.:
- MKS4F031003C00KI00
- Manufacturer:
- WIMA
560 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€0.806
(exc. VAT)
€0.991
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €0.806 | €4.03 |
50 - 95 | €0.692 | €3.46 |
100 - 245 | €0.63 | €3.15 |
250 - 495 | €0.55 | €2.75 |
500 + | €0.468 | €2.34 |
*price indicative |
- RS Stock No.:
- 116-565
- Mfr. Part No.:
- MKS4F031003C00KI00
- Manufacturer:
- WIMA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MKS4 Series
Encapsulated in a flame retardant plastic case
Their good humidity protection and wide operating temperature range make them suitable for many industrial applications
Their good humidity protection and wide operating temperature range make them suitable for many industrial applications
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 160 V ac, 250 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKS4 |
Lead Pitch | 10mm |
Length | 13mm |
Depth | 4mm |
Height | 9mm |
Dimensions | 4 x 9 x 13mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.6mm |
- RS Stock No.:
- 116-565
- Mfr. Part No.:
- MKS4F031003C00KI00
- Manufacturer:
- WIMA