- RS Stock No.:
- 117-640
- Mfr. Part No.:
- MKT1817333255
- Manufacturer:
- Vishay
300 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.586
(exc. VAT)
€0.721
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | €0.586 | €5.86 |
100 - 240 | €0.44 | €4.40 |
250 - 490 | €0.381 | €3.81 |
500 - 990 | €0.323 | €3.23 |
1000 + | €0.293 | €2.93 |
*price indicative |
- RS Stock No.:
- 117-640
- Mfr. Part No.:
- MKT1817333255
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
MKT 1817 Series
Vishay MKT1817 series are metallized polyester film capacitors designed for mounting on printed-circuit boards. The MKT1817 have a flame retardant plastic case and are epoxy resin sealed, suitable for various applications.
Tinned wire leads
Flame retardant
Epoxy resin sealed
Flame retardant
Epoxy resin sealed
The Vishay metallized polyester film capacitor used 10.0 mm to 27.5 mm lead pitch and it include blocking, bypassing, filtering, timing, coupling and decoupling circuits, interference suppression in low voltage application. It used tinned wire and it has 300,000 h of operational life.
Temperature range -55°C to + 100°C
Specifications
Attribute | Value |
---|---|
Capacitance | 33nF |
Voltage | 160 V ac, 250 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKT 1817 |
Lead Pitch | 5mm |
Length | 7.5mm |
Depth | 3.5mm |
Height | 8.5mm |
Dimensions | 7.5 x 3.5 x 8.5mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +100°C |
Lead Diameter | 0.5mm |
- RS Stock No.:
- 117-640
- Mfr. Part No.:
- MKT1817333255
- Manufacturer:
- Vishay