- RS Stock No.:
- 334-221
- Mfr. Part No.:
- B32529C0104J000
- Manufacturer:
- EPCOS
3200 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 25)
€0.165
(exc. VAT)
€0.203
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 100 | €0.165 | €4.125 |
125 - 225 | €0.134 | €3.35 |
250 - 600 | €0.113 | €2.825 |
625 - 1850 | €0.099 | €2.475 |
1875 + | €0.094 | €2.35 |
*price indicative |
- RS Stock No.:
- 334-221
- Mfr. Part No.:
- B32529C0104J000
- Manufacturer:
- EPCOS
Legislation and Compliance
Product Details
B32529 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 40 V ac, 63 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | B32529 |
Lead Pitch | 5mm |
Length | 7.2mm |
Depth | 2.5mm |
Height | 6.5mm |
Dimensions | 2.5 x 6.5 x 7.2mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.5mm |