WIMA MKS2 Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 220nF, Through Hole
- RS Stock No.:
- 108-2722
- Mfr. Part No.:
- MKS2D032201C00KSSD
- Manufacturer:
- WIMA
Bulk discount available
Subtotal (1 pack of 5 units)*
€3.34
(exc. VAT)
€4.11
(inc. VAT)
In Stock
- 420 unit(s) ready to ship from another location
- Plus 2,700 unit(s) shipping from 25 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 120 | €0.668 | €3.34 |
125 - 495 | €0.614 | €3.07 |
500 - 2495 | €0.562 | €2.81 |
2500 - 4995 | €0.48 | €2.40 |
5000 + | €0.442 | €2.21 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
€0.514
(exc. VAT)
€0.632
(inc. VAT)
- RS Stock No.:
- 108-2722
- Mfr. Part No.:
- MKS2D032201C00KSSD
- Manufacturer:
- WIMA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WIMA | |
Capacitance | 220nF | |
Voltage | 63 V ac, 100 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | MKS2 | |
Lead Pitch | 5mm | |
Length | 7.2mm | |
Depth | 3.5mm | |
Height | 8.5mm | |
Dimensions | 3.5 x 8.5 x 7.2mm | |
Dielectric | Polyester | |
Terminal Type | Through Hole | |
Maximum Operating Temperature | +100°C | |
Lead Diameter | 0.5mm | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand WIMA | ||
Capacitance 220nF | ||
Voltage 63 V ac, 100 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series MKS2 | ||
Lead Pitch 5mm | ||
Length 7.2mm | ||
Depth 3.5mm | ||
Height 8.5mm | ||
Dimensions 3.5 x 8.5 x 7.2mm | ||
Dielectric Polyester | ||
Terminal Type Through Hole | ||
Maximum Operating Temperature +100°C | ||
Lead Diameter 0.5mm | ||
Minimum Operating Temperature -55°C | ||
Related links
- WIMA MKS2 Polyester Film Capacitor 100 V dc 220nF, Through Hole
- WIMA MKS2 Polyester Film Capacitor 100 V dc 10nF, Through Hole
- WIMA MKS2 Polyester Film Capacitor 100 V dc 470nF, Through Hole
- WIMA MKS2 Polyester Film Capacitor 100 V dc 150nF, Through Hole
- WIMA MKS2 Polyester Film Capacitor 100 V dc 22nF, Through Hole
- WIMA MKS2 Polyester Film Capacitor 100 V dc 100nF, Through Hole
- WIMA MKS2 Polyester Film Capacitor 100 V dc 33nF, Through Hole
- WIMA MKS4 Polyester Film Capacitor 100 V dc 220nF, Through Hole