- RS Stock No.:
- 122-4241
- Mfr. Part No.:
- FKS2 2.2N 100M
- Manufacturer:
- WIMA
235 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€0.692
(exc. VAT)
€0.851
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 95 | €0.692 | €3.46 |
100 - 195 | €0.458 | €2.29 |
200 - 395 | €0.39 | €1.95 |
400 - 795 | €0.316 | €1.58 |
800 + | €0.29 | €1.45 |
*price indicative |
- RS Stock No.:
- 122-4241
- Mfr. Part No.:
- FKS2 2.2N 100M
- Manufacturer:
- WIMA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
FKS2 Series
Aluminium foil and polyester film dielectric capacitors, in self-extinguishing plastic case sealed under epoxy resin
Suitable for integrated circuit decoupling applications and applications where space is a paramount consideration
Suitable for integrated circuit decoupling applications and applications where space is a paramount consideration
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2nF |
Voltage | 63 V ac, 100 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | FKS2 |
Lead Pitch | 5mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.5mm |
Maximum Operating Temperature | +100°C |
- RS Stock No.:
- 122-4241
- Mfr. Part No.:
- FKS2 2.2N 100M
- Manufacturer:
- WIMA