- RS Stock No.:
- 123-4056
- Mfr. Part No.:
- 890324022017
- Manufacturer:
- Wurth Elektronik
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 50)
€0.37
(exc. VAT)
€0.46
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 450 | €0.37 | €18.50 |
500 + | €0.277 | €13.85 |
*price indicative |
- RS Stock No.:
- 123-4056
- Mfr. Part No.:
- 890324022017
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTX2 Series
WCAP-FTX2 Series are MKP Metallized Polypropylene Film
Film X2 AC 310V 10% +105°C
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 68nF |
Voltage | 275V ac |
Tolerance | ±10% |
Series | WCAP-FTX2 |
Lead Pitch | 7.5mm |
Suppression Class | X2 |
Length | 10mm |
Depth | 6mm |
Lead Length | 20mm |
Height | 12mm |
Dimensions | 10 x 6 x 12mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.6mm |
Dissipation Factor | <0.5% |
Maximum Operating Temperature | +105°C |
- RS Stock No.:
- 123-4056
- Mfr. Part No.:
- 890324022017
- Manufacturer:
- Wurth Elektronik